-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09454521972-ND
|
DigiKey | CBL USB3.0 A RCPT TO A PLG 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.7700 | Buy Now |
DISTI #
617-09454521972
|
Mouser Electronics | USB Cables / IEEE 1394 Cables har-port USB 3.0 A-A coupler with cable, 1.5m - black version RoHS: Compliant | 0 |
|
$125.1900 / $125.7700 | Order Now |
DISTI #
71555458
|
RS | har-port USB 3.0 A-A coupler with cable, 1.5m - black version | HARTING 09454521972 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$166.3200 / $181.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$95.1300 | Buy Now |
DISTI #
HRT09454521972
|
Heilind Electronics | HAR-PORT USB 3.0 A-A COUPLER W | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454521972
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454521972
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |