-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0131
|
Newark | Rj45 Hiff Grounding Cord, 1.5Mm2, Flat Receptacle To M3 Ring Terminal |Harting 09455000002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4700 / $30.3200 | Buy Now |
DISTI #
09455000002-ND
|
DigiKey | CBL ASY RCP FLAT-RING TERM 0.33' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$23.0073 / $29.3500 | Buy Now |
DISTI #
617-09455000002
|
Mouser Electronics | Jumper Wires RJ45 HIFF Grounding Cord, 1.5mm2, flat receptacle to M3 ring terminal RoHS: Compliant | 0 |
|
$21.2200 / $26.7800 | Order Now |
DISTI #
70730295
|
RS | RJI grounding cable 1,5mm2, flat rec.+M3 (Pack of 10), har-port Series | HARTING 09455000002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$15.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.4100 | Buy Now |
DISTI #
HRT09455000002
|
Heilind Electronics | RJ45 HIFF GROUNDING CORD, 1.5M | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455000002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455000002
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Manufacturer Series | 09455000002 |