-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T8974
|
Newark | Sealing Cover, Accessory Type:Har-Port Sealing Cover, For Use With:Har-Port Series Panel Connectors, Connector Body Material:Nylon (Polyamide) Body, Product Range:-, Connector Shell Size:M22 Rohs Compliant: Yes |Harting 09455020001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$7.7300 / $12.9600 | Buy Now |
DISTI #
1195-2190-ND
|
DigiKey | CONN SEAL CAP FOR HARPORT CONN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
$7.2046 / $11.9200 | Buy Now |
DISTI #
617-9455020001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SEALING COVER HAR-PORT RoHS: Compliant | 239 |
|
$7.2000 / $10.1300 | Buy Now |
DISTI #
70448814
|
RS | Female RJ Connector Dust Cap For RJ Type Connector | HARTING 09455020001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 |
|
$7.3300 / $10.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.0200 | Buy Now |
DISTI #
HRT09455020001
|
Heilind Electronics | LOCKING SEALING COVER | Americas - 0 in Stock |
|
$7.3281 / $10.8000 | Buy Now |
DISTI #
09455020001
|
TME | Cover, 22mm, har-port, -25÷70°C, Ø22.3mm, IP40, transparent Min Qty: 1 | 1 |
|
$5.6000 / $6.4700 | Buy Now |
|
Neutron USA | Female RJ Connector Dust Cap For RJ Type Connector | 50 |
|
$61.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy