-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6740
|
Newark | Protection Cover, Metal, Ip65/Ip67, Accessory Type:Protection Cover, For Use With:Harting Har-Port Series Heavy Duty Connectors, Connector Body Material:Metal Body, Product Range:Har-Port Series Rohs Compliant: Yes |Harting 09455020006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8500 / $59.6900 | Buy Now |
DISTI #
617-09455020006
|
Mouser Electronics | Modular Connectors / Ethernet Connectors har-port protection cover metal IP65/67 RoHS: Compliant | 209 |
|
$47.4400 / $58.0700 | Buy Now |
DISTI #
71202313
|
RS | Protection Cover, Har-port Series | HARTING 09455020006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 |
|
$36.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$52.3800 | Buy Now |
DISTI #
HRT09455020006
|
Heilind Electronics | DUST AND WATER PROTECTION IN IP65 / IP67 / IPX9K | Americas - 1 in Stock |
|
$73.4000 | Buy Now |
DISTI #
09455020006
|
TTI | Modular Connectors / Ethernet Connectors har-port protection cover metal IP65/67 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$49.1800 / $53.7700 | Buy Now |
DISTI #
HRT09455020006
|
Interstate Connecting Components | DUST AND WATER PROTECTION IN IP65 / IP67 / IPX9K | 1 |
|
$73.4000 | Buy Now |
|
Neutron USA | har-port protection cover metal IP65/67 | 50 |
|
$198.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455020006
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455020006
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |