Part Details for 0945529012 by Molex
Overview of 0945529012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0945529012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0945529012-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 15840 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3745 | Buy Now |
DISTI #
0945529012
|
Avnet Americas | Conn Housing F 12 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0945529012) RoHS: Compliant Min Qty: 15840 Package Multiple: 15840 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5077 | Buy Now |
DISTI #
MOL94552-9012
|
Heilind Electronics | RECEPTACLE FOR MOX TERM. 12 C T | Americas - 0 in Stock |
|
$0.3996 / $0.4257 | Buy Now |