-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1648
|
Newark | Rect Housing, Push-Pull, Panel, Product Range:Pushpull Series, Connector Mounting:Panel Mount, Rectangular Shell Size:-, For Use With:Harting Pushpull Series Heavy Duty Connectors, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Harting 09455450041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $4.3400 | Buy Now |
DISTI #
1195-6518-ND
|
DigiKey | HARTING PUSHPULL V4 2.0 COMPACT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
724 In Stock |
|
$2.0750 / $3.7800 | Buy Now |
DISTI #
617-09455450041
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PP V4 2.0 Compact fix clp-HIFF modules RoHS: Compliant | 889 |
|
$2.2700 / $2.6700 | Buy Now |
DISTI #
71121006
|
RS | PushPull V4 2.0 Compact Plastic Housing with fixing clip for HIFF modules | HARTING 09455450041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3394 |
|
$1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.1600 | Buy Now |
DISTI #
HRT09455450041
|
Heilind Electronics | PP V4 CMPCT HOUSING W/FIXING CLIP FOR HIFF MDLS | Americas - 0 in Stock |
|
$2.1905 / $3.3200 | Buy Now |
DISTI #
09455450041
|
TTI | Modular Connectors / Ethernet Connectors PP V4 2.0 Compact fix clp-HIFF modules pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$2.2700 | Buy Now |
DISTI #
09455450041
|
TME | PushPull V4, compact housing HIFF Min Qty: 1 | 0 |
|
$2.4200 / $3.2200 | RFQ |
DISTI #
2852542
|
element14 Asia-Pacific | RECT HOUSING, PUSH-PULL, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2170 | Buy Now |
DISTI #
2852542
|
Farnell | RECT HOUSING, PUSH-PULL, PANEL RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 0 |
|
$4.1395 / $4.5911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455450041
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455450041
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |