-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7626
|
Newark | Harting/Han Pushpull Signal, 10Pins, Panel Side Insert For Straight Solder Termination |Harting 09455459012 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $8.9500 | Buy Now |
DISTI #
09455459012-ND
|
DigiKey | HARTING/HAN PUSHPULL SIGNAL, 10P Min Qty: 1 Lead time: 27 Weeks Container: Bag |
2199 In Stock |
|
$4.8500 / $8.3100 | Buy Now |
DISTI #
617-09455459012
|
Mouser Electronics | Headers & Wire Housings HPP V4 SIGNAL THT 10-POLE STRAIGHT RoHS: Compliant | 15 |
|
$5.3500 / $8.8200 | Buy Now |
DISTI #
70730340
|
RS | Connector, Grey, Wt 5.79 g, 10 Contacts, HARTING PushPull (V4) Series | HARTING 09455459012 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0800 / $11.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$5.5600 | Buy Now |
DISTI #
HRT09455459012
|
Heilind Electronics | HPP V4 SIGNAL THT 10-POLE STR AIGHT | Americas - 0 in Stock |
|
$5.5781 / $7.1334 | Buy Now |
DISTI #
09455459012
|
TTI | Headers & Wire Housings HPP V4 SIGNAL THT 10-POLE STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 692 In Stock |
|
$6.6100 / $8.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455459012
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455459012
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |