-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H6344
|
Newark | Cable - Cat5 Type A, 4Xawg22 Solid, Pvc Green, 100M Ring |Harting 09456000100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$307.5000 / $334.6300 | Buy Now |
DISTI #
1195-6789-ND
|
DigiKey | CABLE CAT5 4COND 22AWG GRN 100M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$317.4220 / $342.5400 | Buy Now |
DISTI #
617-09456000100
|
Mouser Electronics | Multi-Conductor Cables RJI CBL 4XAWG 22/1 SOLID 100M RING RoHS: Compliant | 21 |
|
$307.1600 / $318.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$293.6400 | Buy Now |
DISTI #
HRT09456000100
|
Heilind Electronics | CABLE - CAT5, TYPE A, 4XAWG22 | Americas - 0 in Stock |
|
$267.7231 / $271.9063 | Buy Now |
DISTI #
09456000100
|
TME | Wire, 4x22AWG, industrial Ethernet,PROFINET, 5, solid, Cu, PVC Min Qty: 1 | 0 |
|
$230.5000 / $262.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy