-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0152
|
Newark | Cable - Cat5 Type B Sercos Iii, 4Xawg22/7, Pvc Red, 100M Ring |Harting 09456000104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$516.6100 / $536.4800 | Buy Now |
DISTI #
09456000104-ND
|
DigiKey | CABLE CAT5 4COND 22AWG RED 100M Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$602.0500 | Buy Now |
DISTI #
617-09456000104
|
Mouser Electronics | Ethernet Cables / Networking Cables Cable - Cat5, Type B, 4xAWG22/7, PUR, Sercos/Red, 100m ring | 0 |
|
$611.3500 | Order Now |
DISTI #
70730352
|
RS | Cable, Cat5, Type B, 4xAWG22/7, PUR, Sercos/Red, 100m ring | HARTING 09456000104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$687.0200 / $921.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$516.1000 | Buy Now |
DISTI #
HRT09456000104
|
Heilind Electronics | CABLE - CAT5 TYPE B SERCOS III | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000104
HARTING Technology Group
Buy Now
|
Compare Parts:
09456000104
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |