-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8394
|
Newark | Cable - Cat5 Type B Outdoor, 4Xawg22/7, Pvc Black, 100M Ring |Harting 09456000105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.3100 / $456.3000 | Buy Now |
DISTI #
1195-6791-ND
|
DigiKey | CABLE CAT5 4COND 22AWG BLK 100M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$432.8360 / $467.0900 | Buy Now |
DISTI #
617-09456000105
|
Mouser Electronics | Multi-Conductor Cables RJI CAB.AWG 22/7 STR 100M-RING RoHS: Compliant | 1 |
|
$424.5400 / $467.0300 | Buy Now |
DISTI #
70448128
|
RS | 4 Twisted Cores Black Cat5 Ethernet Cable | HARTING 09456000105 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$467.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$400.4100 | Buy Now |
DISTI #
HRT09456000105
|
Heilind Electronics | RJI CAB.AWG 22/7,STRA.,10 1 = 1 SPOOL 100M | Americas - 0 in Stock |
|
$411.1846 / $497.2742 | Buy Now |
DISTI #
09456000105
|
TME | Wire, 4x22AWG, industrial Ethernet,PROFINET, 5, stranded, Cu, PVC Min Qty: 1 | 0 |
|
$314.0800 / $358.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000105
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000105
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |