-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0154
|
Newark | Cable - Cat5 Etherrail, 4Xawg22/7, Black, 100M Ring |Harting 09456000108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,113.3600 / $1,156.1800 | Buy Now |
DISTI #
1195-6792-ND
|
DigiKey | CABLE CAT5 4COND 22AWG BLK 100M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$1,254.2400 | Buy Now |
DISTI #
617-09456000108
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI cable 4xAWG22/7 EtherRail CAT5,100m RoHS: Compliant | 7 |
|
$1,205.2000 | Buy Now |
DISTI #
70730355
|
RS | Cable, Cat5 EtherRail, 4xAWG22/7, Outdoor, halogen free, black, 100m ring | HARTING 09456000108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,254.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,112.2500 | Buy Now |
DISTI #
HRT09456000108
|
Heilind Electronics | CABLE - ETHERRAIL, 4XAWG22/7 S | Americas - 0 in Stock |
|
$1,142.2000 / $1,359.4127 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$1,334.7000 / $1,557.1500 | Buy Now | |
DISTI #
09456000108
|
TME | Wire, EtherRail®, 4x22AWG, railway industry,outdoor, 5, stranded Min Qty: 1 | 1 |
|
$876.4200 / $1,002.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000108
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000108
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | FLAME RETARDANT | |
Application | FOR RAILWAY APPLICATIONS | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYOLEFIN | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Resistance | 0.054 Ω | |
Shielding | YES | |
Stranding | 7X22 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |