-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4482
|
Newark | Cable - Cat5 Type B, 4Xawg22/7, Pvc Green, 500M Drum |Harting 09456000112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,549.0200 / $1,608.6000 | Buy Now |
DISTI #
1195-09456000112-ND
|
DigiKey | CABLE CAT5 4COND 22AWG GRN FEET Min Qty: 1 Lead time: 55 Weeks Container: Digi-Spool®, Continuous Spool, Spool |
1113 In Stock |
|
$3.1290 / $7.3600 | Buy Now |
DISTI #
617-09456000112
|
Mouser Electronics | Multi-Conductor Cables RJI CABLE AWG22/7 CAT7 FRNC 500M YELL RoHS: Compliant | 0 |
|
$3.2400 / $6.3500 | Order Now |
DISTI #
70730359
|
RS | Cable, Cat5, Type B, 4xAWG22/7, PVC, Green, 500m drum | HARTING 09456000112 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$1,608.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,547.4700 | Buy Now |
DISTI #
HRT09456000112
|
Heilind Electronics | HAR PROFINET TYP B 4XAWG22/7 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09456000112
|
TTI | Multi-Conductor Cables RJI CABLE AWG22/7 CAT7 FRNC 500M YELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$1,519.7500 / $1,584.1600 | Buy Now |
DISTI #
09456000112
|
TME | Wire, 4x22AWG, industrial Ethernet,PROFINET, 5, stranded, Cu, PVC Min Qty: 1 | 0 |
|
$1,224.4200 / $1,385.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000112
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000112
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |