-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8396
|
Newark | Cable - Cat5 Type A, 4Xawg22 Solid, Pvc Green, 20M Ring |Harting 09456000130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6700 / $80.5000 | Buy Now |
DISTI #
09456000130-ND
|
DigiKey | CABLE CAT5 4COND 22AWG GRN 20M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.6400 | Buy Now |
DISTI #
617-09456000130
|
Mouser Electronics | Multi-Conductor Cables RJI CBL 4XAWG 22/1 SOL 20M RING RoHS: Compliant | 0 |
|
$66.4100 / $75.0200 | Order Now |
DISTI #
70730365
|
RS | Cable, Cat5, Type A, 4xAWG22 solid, PVC, Green, 20m ring | HARTING 09456000130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0500 / $77.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.7300 | Buy Now |
DISTI #
HRT09456000130
|
Heilind Electronics | CABLE - CAT5, TYPE A, 4XAWG22 | Americas - 0 in Stock |
|
$58.8594 / $90.4400 | Buy Now |
DISTI #
77786329
|
Verical | CAT5e Cable Foil/Braid Polyethylene 4Conductors 22AWG 6.7mm Green Polyvinyl Chloride 20m Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$58.5352 / $60.2319 | Buy Now |
DISTI #
09456000130
|
TME | Wire, 4x22AWG, industrial Ethernet,PROFINET, 5, solid, Cu, PVC Min Qty: 1 | 6 |
|
$46.4200 / $53.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000130
HARTING Technology Group
Buy Now
|
Compare Parts:
09456000130
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |