-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8398
|
Newark | Cable - Cat5 Type B, 4Xawg22/7, Pvc Green, 20M Ring |Harting 09456000132 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.3800 / $97.5700 | Buy Now |
DISTI #
1195-2212-ND
|
DigiKey | CABLE 4COND 22AWG GREEN SHLD 20M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$74.7334 / $103.5200 | Buy Now |
DISTI #
617-09456000132
|
Mouser Electronics | Multi-Conductor Cables RJI CBL AWG22/7 STRANDED 20M RING RoHS: Compliant | 4 |
|
$73.9700 / $90.2300 | Buy Now |
DISTI #
70448130
|
RS | Cable, Cat5, Type B, 4xAWG22/7, PVC, Green, 20m ring | HARTING 09456000132 RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$72.7800 / $86.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.1900 | Buy Now |
DISTI #
HRT09456000132
|
Heilind Electronics | CABLE - CAT5 TYPE B, 4XAWG22/7 | Americas - 0 in Stock |
|
$70.2308 / $109.6200 | Buy Now |
DISTI #
09456000132
|
TME | Wire, 4x22AWG, industrial Ethernet,PROFINET, 5, stranded, Cu, PVC Min Qty: 1 | 3 |
|
$55.7700 / $63.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000132
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000132
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |