Part Details for 09456000139 by HARTING Technology Group
Overview of 09456000139 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09456000139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5123
|
Newark | Cable - Cat5 Type B, 4Xawg22/7, Pur Green, 20M Ring |Harting 09456000139 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.8300 / $151.6400 | Buy Now |
DISTI #
09456000139-ND
|
DigiKey | CABLE CAT5 4COND 22AWG GRN 20M Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.2700 | Buy Now |
DISTI #
617-09456000139
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CABLE AWG 22/7 STR PUR FR 20M-RING RoHS: Compliant | 0 |
|
$131.3500 / $142.7300 | Order Now |
DISTI #
70730370
|
RS | Cable, Cat5, Type B, 4xAWG22/7, PUR, Green, 20m ring | HARTING 09456000139 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$133.1100 / $146.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$110.6400 | Buy Now |
DISTI #
HRT09456000139
|
Heilind Electronics | CABLE - CAT5, TYPE B, 4XAWG22/ | Americas - 0 in Stock |
|
$110.8594 / $170.3800 | Buy Now |
DISTI #
77785755
|
Verical | Industrial Cable 4Conductors 22AWG Black 20m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$110.8451 / $132.2794 | Buy Now |
DISTI #
09456000139
|
TME | Wire, 4x22AWG, industrial Ethernet,PROFINET, 5, stranded, Cu, PUR Min Qty: 1 | 3 |
|
$87.1100 / $99.5500 | Buy Now |
Part Details for 09456000139
09456000139 CAD Models
09456000139 Part Data Attributes:
|
09456000139
HARTING Technology Group
Buy Now
|
Compare Parts:
09456000139
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |