-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8402
|
Newark | Cable - Cat5 Type C, 4Xawg22/7, Pur Green, 50M Ring |Harting 09456000141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.1000 / $266.7300 | Buy Now |
DISTI #
1195-2214-ND
|
DigiKey | CABLE 4COND 22AWG GREEN SHLD 50M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
4 In Stock |
|
$267.2288 / $335.3800 | Buy Now |
DISTI #
617-09-45-600-0141
|
Mouser Electronics | Multi-Conductor Cables PROFINET 4WIRE CAT 5 50M RING RoHS: Compliant | 6 |
|
$268.1300 / $283.5400 | Buy Now |
DISTI #
70730372
|
RS | RJI CAB. 4xAWG 22/7, TRAILING, 50m-RING, | HARTING 09456000141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$308.5500 / $335.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$234.0600 | Buy Now |
DISTI #
HRT09456000141
|
Heilind Electronics | CABLE - CAT5 TYPE C, 4XAWG227, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000141
HARTING Technology Group
Buy Now
|
Compare Parts:
09456000141
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |