-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2216-ND
|
DigiKey | CABLE 4COND 22AWG BLK SHLD 50M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$231.9804 / $291.1400 | Buy Now |
DISTI #
617-09-45-600-0145
|
Mouser Electronics | Ethernet Cables / Networking Cables 50M PROFINET CBL 4W CAT 5 BLACK RoHS: Compliant | 6 |
|
$225.8600 / $242.5200 | Buy Now |
DISTI #
70448132
|
RS | Multiconductor Cable, 4 Conductors, 22.00 AWG, Cable Type CAT 5, Lng 50.00 m | HARTING 09456000145 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$238.5500 / $294.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$200.2000 | Buy Now |
DISTI #
HRT09456000145
|
Heilind Electronics | CABLE - CAT5 TYPE B OUTDOOR, 4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09456000145
|
TME | Wire, 4x22AWG, industrial Ethernet,PROFINET, 5, stranded, Cu, PVC Min Qty: 1 | 0 |
|
$158.1100 / $180.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000145
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000145
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |