-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0165
|
Newark | Cable - Cat5 Etherrail, 4Xawg22/7, Black, 10M Ring |Harting 09456000168 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.4800 / $152.4600 | Buy Now |
DISTI #
09456000168-ND
|
DigiKey | CABLE CAT5 4COND 22AWG BLK 10M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$134.9500 / $147.0600 | Buy Now |
DISTI #
617-09456000168
|
Mouser Electronics | Ethernet Cables / Networking Cables Cable - Cat5 EtherRail, 4xAWG22/7, Outdoor, halogen free, black, 10m ring RoHS: Compliant | 0 |
|
$127.1200 / $147.0400 | Order Now |
DISTI #
70730381
|
RS | Cable, Cat5 EtherRail, 4xAWG22/7, Outdoor, halogen free, black, 10m ring | HARTING 09456000168 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$129.4100 / $147.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$111.2400 | Buy Now |
DISTI #
HRT09456000168
|
Heilind Electronics | CABLE - CAT5 ETHERRAIL, 4XAWG2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09456000168
|
TME | Wire, EtherRail®, 4x22AWG, railway industry,outdoor, 5, stranded Min Qty: 1 | 3 |
|
$87.6400 / $100.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000168
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000168
HARTING Technology Group
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |