-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0168
|
Newark | Cable - Cat5 Etherrail, 4Xawg22/19 Ultra-Flex, Black, 10M Ring |Harting 09456000188 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.2600 / $182.0100 | Buy Now |
DISTI #
09456000188-ND
|
DigiKey | CABLE CAT5 4COND 22AWG BLK 10M Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.3100 | Buy Now |
DISTI #
617-09456000188
|
Mouser Electronics | Ethernet Cables / Networking Cables Cable - Cat5 EtherRail, 4xAWG22/19 ultra-flex, Outdoor, halogen free, 10m ring RoHS: Compliant | 0 |
|
$186.3000 / $186.3100 | Order Now |
DISTI #
70730386
|
RS | Cable, Cat5 EtherRail, 4xAWG22/19 ultra-flex, Outdoor, halogen free, 10m ring | HARTING 09456000188 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$212.6100 / $285.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$159.7200 | Buy Now |
DISTI #
HRT09456000188
|
Heilind Electronics | Americas - 0 in Stock |
|
$157.5692 / $204.9667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000188
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000188
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |