-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1661
|
Newark | Cable - Cat5E, 4X2Xawg26/7, Outdoor, Pvc Black, 20M Ring |Harting 09456000230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.8900 / $126.8300 | Buy Now |
DISTI #
1195-6036-ND
|
DigiKey | CABLE CAT5 8COND 26AWG BLACK 20M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$98.5886 / $122.3400 | Buy Now |
DISTI #
70730392
|
RS | Modular Cable Assembly, 20.00 m, 8 Conductors | HARTING 09456000230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$123.1700 / $165.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$92.5400 | Buy Now |
DISTI #
HRT09456000230
|
Heilind Electronics | CABLE - CAT5, 8WIRE, 4X2XAWG26 | Americas - 0 in Stock |
|
$91.3077 / $142.5000 | Buy Now |
DISTI #
09456000230
|
TTI | Multi-Conductor Cables RJI KABEL AWG26/7 FLEX .20M-RING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$91.0300 / $100.5000 | Buy Now |
DISTI #
09456000230
|
TME | Wire, S/FTP, 4x2x26AWG, industrial Ethernet, 5, stranded, Cu, PVC Min Qty: 1 | 0 |
|
$72.3600 / $82.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000230
HARTING Technology Group
Buy Now
|
Compare Parts:
09456000230
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |