-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1662
|
Newark | Cable - Cat5E, 4X2Xawg26/7, Outdoor, Pvc Black, 50M Ring |Harting 09456000240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.2700 / $263.6500 | Buy Now |
DISTI #
09456000240-ND
|
DigiKey | CABLE CAT5 8COND 26AWG BLACK 50M Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$269.8800 | Buy Now |
DISTI #
617-09456000240
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL AWG26/7 STRAND 50M-RING RoHS: Compliant | 0 |
|
$269.8800 | Order Now |
DISTI #
70730393
|
RS | Cable, Cat5, 8wire, 4x2xAWG26/7, Outdoor, PVC black, 50m ring | HARTING 09456000240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$307.9700 / $412.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$231.3600 | Buy Now |
DISTI #
HRT09456000240
|
Heilind Electronics | Americas - 0 in Stock |
|
$237.5692 / $296.9000 | Buy Now | |
DISTI #
09456000240
|
TME | Wire, S/FTP, 4x2x26AWG, industrial Ethernet, 5, stranded, Cu, PVC Min Qty: 1 | 2 |
|
$182.5900 / $207.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000240
HARTING Technology Group
Buy Now
|
Compare Parts:
09456000240
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |