-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4484
|
Newark | Cable - Cat5 Hybrid, 4Xawg22/7 + 4Xawg16, Frnc, Green, 10M Ring |Harting 09456000310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.9200 / $125.6200 | Buy Now |
DISTI #
1195-7703-ND
|
DigiKey | CABLE CAT5 8COND GREEN SHLD 10M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$97.6477 / $121.1700 | Buy Now |
DISTI #
617-09456000310
|
Mouser Electronics | Multi-Conductor Cables RJI CABLE AWG 22/7 HYBRID 10M-RING RoHS: Compliant | 5 |
|
$101.4300 / $121.1100 | Buy Now |
DISTI #
70730399
|
RS | Cable - Cat5 Hybrid, 4xAWG22/7 + 4xAWG16, FRNC, halogen free, Green, 10m ring | HARTING 09456000310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$110.2600 / $121.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.6500 | Buy Now |
DISTI #
HRT09456000310
|
Heilind Electronics | CABLE - CAT5 HYBRID, 4XAW | Americas - 0 in Stock |
|
$90.3385 / $141.1400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$126.3888 / $140.4320 | Buy Now | |
DISTI #
09456000310
|
TTI | Multi-Conductor Cables RJI CABLE AWG 22/7 HYBRID 10M-RING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$89.3500 / $96.7300 | Buy Now |
DISTI #
09456000310
|
TME | Wire: data transmission, hybrid, green, stranded, Cu,tinned, FRNC Min Qty: 1 | 3 |
|
$92.1600 / $104.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000310
HARTING Technology Group
Buy Now
|
Compare Parts:
09456000310
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |