-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R9779
|
Newark | Cable - Cat6A, 4X2Xawg26/7, Pvc Yellow, 500M Drum |Harting 09456000522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,052.4600 / $2,131.4000 | Buy Now |
DISTI #
1195-09456000522-ND
|
DigiKey | CABLE CAT6A 8COND 26AWG 500M Min Qty: 500 Lead time: 8 Weeks Container: Bulk |
495 In Stock |
|
$4.2097 / $4.4330 | Buy Now |
DISTI #
1195-09456000522-DS-ND
|
DigiKey | CBL CAT6A 8COND 26AWG METER Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$4.1272 / $6.7500 | Buy Now |
DISTI #
617-09456000522
|
Mouser Electronics | Multi-Conductor Cables RJI CBL 8XAWG28/7 4-40 nut RoHS: Compliant | 322 |
|
$4.2000 / $7.6500 | Buy Now |
DISTI #
70730451
|
RS | RJI Cabel 8XAWG26/7, strand.,Reel, 500m | HARTING 09456000522 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$2,729.4600 / $3,659.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,050.4100 | Buy Now |
DISTI #
HRT09456000522
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
09456000522
|
TME | Wire, S/FTP, 4x2x26AWG, industrial Ethernet, 6a, stranded, Cu, PVC Min Qty: 1 | 1 |
|
$1,621.8100 / $1,847.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000522
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000522
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |