-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0223
|
Newark | Cable - Cat7 Ethernet Sea-Cable, 4X2Xawg26/7, Frnc, Black, 1000M Ring |Harting 09456000524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13,247.2900 / $15,907.1700 | Buy Now |
DISTI #
1195-09456000524-ND
|
DigiKey | CABLE - CAT7 ETHERNET SEA-CABLE, Min Qty: 1 Lead time: 36 Weeks Container: Spool | Temporarily Out of Stock |
|
$8,725.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7,737.3300 | Buy Now |
DISTI #
HRT09456000524
|
Heilind Electronics | CABLE - CAT7 ETHERNET SEA-CABL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09456000524
|
TME | Wire, S/FTP, 4x2x26AWG, 7, stranded, Cu, FRNC, black, Øcable: 7.1mm Min Qty: 1 | 0 |
|
$6,100.5900 / $6,970.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000524
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000524
HARTING Technology Group
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |