-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7642
|
Newark | Cable - Cat6A, 4X2Xawg26/7, Outdoor, Pvc Black, 50M Ring |Harting 09456000541 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.5600 / $288.9900 | Buy Now |
DISTI #
09456000541-ND
|
DigiKey | CABLE - CAT6A, 4X2XAWG26/7, OUTD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$264.2648 / $295.8200 | Buy Now |
DISTI #
617-09456000541
|
Mouser Electronics | Ethernet Cables / Networking Cables Cable - Cat6a, 4x2xAWG26/7, Outdoor, PVC black, 50m ring RoHS: Compliant | 14 |
|
$264.2100 / $295.8000 | Buy Now |
DISTI #
70730454
|
RS | RJI Kab.AWG 26/7,CAT6,50m-Ring, outdoor | HARTING 09456000541 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$272.1500 / $295.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$253.5900 | Buy Now |
DISTI #
HRT09456000541
|
Heilind Electronics | CABLE - CAT6A, 4X2XAWG267, OUT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09456000541
|
TME | Wire, S/FTP, 4x2x26AWG, industrial Ethernet, 6a, stranded, Cu, PVC Min Qty: 1 | 1 |
|
$198.7000 / $227.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000541
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000541
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |