-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0170
|
Newark | Cable - Cat7A, 4X2Xawg23/1, Pur Yellow, 100M Ring |Harting 09456000651 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$708.0900 / $735.3200 | Buy Now |
DISTI #
09456000651-ND
|
DigiKey | CABLE CAT6A 8COND 23AWG 100M Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1 In Stock |
|
$731.6690 / $797.6800 | Buy Now |
DISTI #
617-09456000651
|
Mouser Electronics | Multi-Conductor Cables RJI cable 4x2xAWG23/ 1solid PUR CAT7, 100m RoHS: Compliant | 3 |
|
$731.6600 / $757.4100 | Buy Now |
DISTI #
70730458
|
RS | Network Cable, Wt 6815.00 g, Not Assembled, Cable Lng 100.00 m | HARTING 09456000651 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$941.6500 / $1,262.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$707.3800 | Buy Now |
DISTI #
HRT09456000651
|
Heilind Electronics | IE CAT.7 4X2XAWG23/1 PUR, 100M | Americas - 0 in Stock |
|
$726.4462 / $864.5715 | Buy Now |
DISTI #
09456000651
|
TME | Wire, S/FTP, 4x2x23AWG, industrial Ethernet, 7, solid, Cu, PUR Min Qty: 1 | 1 |
|
$554.4400 / $633.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000651
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000651
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |