-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0174
|
Newark | Cable - Cat7 Etherrail, 4X2Xawg24/7, Black, 50M Ring |Harting 09456000693 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$846.1500 / $878.6900 | Buy Now |
DISTI #
09456000693-ND
|
DigiKey | CABLE CAT7 8COND 24AWG BLK 500M Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$874.3270 / $953.2100 | Buy Now |
DISTI #
617-09456000693
|
Mouser Electronics | Multi-Conductor Cables Cable - Cat7 EtherRail, 4x2xAWG24/7, halogen free, black, 50m ring RoHS: Compliant | 0 |
|
$953.2000 | Order Now |
DISTI #
70730463
|
RS | Multiconductor Cable, 7x32, BC, PE ins, Foil&Braid, Black , Cat7 | HARTING 09456000693 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$953.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$845.3000 | Buy Now |
DISTI #
HRT09456000693
|
Heilind Electronics | CABLE - CAT7 ETHERRAIL, 4X2XAW | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09456000693
|
TME | Wire, EtherRail®, 4x2x24AWG, railway industry,outdoor, 7, Cu, PO Min Qty: 1 | 2 |
|
$660.7300 / $755.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000693
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000693
HARTING Technology Group
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |