-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable, 8 Conductor(s), 26AWG, Communication Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6475
|
Newark | Cable - Cat7 Etherrail, 4X2Xawg26/7, Black, 1000M Drum |Harting 09456000700 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$22,851.5700 / $27,439.8600 | Buy Now |
DISTI #
1195-09456000700-ND
|
DigiKey | CABLE - CAT7 ETHERRAIL, 4X2XAWG2 Min Qty: 1 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$19,410.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13,346.8900 | Buy Now |
DISTI #
HRT09456000700
|
Heilind Electronics | CABLE - CAT7 ETHERRAIL, 4X2XAW | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000700
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000700
HARTING Technology Group
Wire And Cable, 8 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Application | FOR RAILWAY APPLICATIONS | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.6 mm | |
IEC Conformance | NO | |
Jacket Material | POLYOLEFIN | |
Length | 1000 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.145 Ω | |
Shielding | YES | |
Stranding | 7X26 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |