-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09456001110-ND
|
DigiKey | CABLE CAT5 4COND GREEN 20M Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.0300 | Buy Now |
DISTI #
617-09456001110
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI cable 4xAWG22/19 torsion Cat.5, 20m | 0 |
|
$174.0300 | Order Now |
DISTI #
70730470
|
RS | Network Cable, Wt 1213.62 g, Not Assembled, Cable Lng 20.00 m | HARTING 09456001110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$198.5900 / $266.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$149.1900 | Buy Now |
DISTI #
HRT09456001110
|
Heilind Electronics | CABLE - CAT5 TYPE C 4XAWG2219, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09456001110
|
TME | Wire, 4x22AWG, industrial Ethernet,PROFINET, 5, stranded, Cu, PUR Min Qty: 1 | 2 |
|
$121.4500 / $137.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456001110
HARTING Technology Group
Buy Now
|
Compare Parts:
09456001110
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |