-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0178
|
Newark | Cable - Cat5 Type C 4Xawg22/19, Pur Green, 50M Ring |Harting 09456001120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$380.7700 / $395.4200 | Buy Now |
DISTI #
09456001120-ND
|
DigiKey | CABLE CAT5 4COND GREEN Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$443.7400 | Buy Now |
DISTI #
617-09456001120
|
Mouser Electronics | Ethernet Cables / Networking Cables Cable - Cat5, Type C Torsion 2x2xAWG22/19, halogen free, PUR green, 50m ring | 0 |
|
$443.7300 | Order Now |
DISTI #
70730471
|
RS | Network Cable, Wt 3003.52 g, Not Assembled, Cable Lng 50.00 m | HARTING 09456001120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$506.3700 / $679.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$380.3900 | Buy Now |
DISTI #
HRT09456001120
|
Heilind Electronics | CABLE - CAT5 TYPE C 4XAWG2219, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09456001120
|
TME | Wire, 4x22AWG, industrial Ethernet,PROFINET, 5, stranded, Cu, PUR Min Qty: 1 | 2 |
|
$299.6600 / $342.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456001120
HARTING Technology Group
Buy Now
|
Compare Parts:
09456001120
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |