-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0237
|
Newark | Cable - T1 Spe Cable, 1X2Xawg22/7, Pur Yellow, 100M Ring |Harting 09456002012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$769.9500 / $924.6000 | Buy Now |
DISTI #
1195-09456002012-ND
|
DigiKey | CABLE - T1 SPE CABLE, 1X2XAWG22/ Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$524.6300 | Buy Now |
DISTI #
617-09456002012
|
Mouser Electronics | Ethernet Cables / Networking Cables HARTING T1 SPE Cable, 1x2xAWG22/7, PUR yellow, 100m ring RoHS: Compliant | 0 |
|
$470.0700 / $517.7900 | Order Now |
DISTI #
V36:1790_25491326
|
Arrow Electronics | Multi-Conductor Cable 2Conductors 22AWG 5.4mm 100V Yellow 100m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2333 | Americas - 4 |
|
$433.9700 / $470.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$449.7300 | Buy Now |
DISTI #
HRT09456002012
|
Heilind Electronics | CABLE - T1 SPE CABLE, 1X2XAWG2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69889545
|
Verical | Multi-Conductor Cable 2Conductors 22AWG 5.4mm 100V Yellow 100m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 4 |
|
$437.4100 / $475.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456002012
HARTING Technology Group
Buy Now
|
Compare Parts:
09456002012
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |