-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5150
|
Newark | Han 3A Metal Rj45 To Rj45 Cable Assembly, Cat5 Cable Type B 2X2Xawg22/7, Pvc Green, 20M |Harting 09457001175 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.9400 / $172.6200 | Buy Now |
DISTI #
09457001175-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 65.62' Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
40 In Stock |
|
$140.3576 / $164.5600 | Buy Now |
DISTI #
617-09457001175
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CABLE AWG 22/7 STRANDED IP20/3A 20M RoHS: Compliant | 0 |
|
$144.2500 | Order Now |
DISTI #
70730499
|
RS | Network Cable, Wt 1350.00 g, Cable Lng 20.00 m, RJ45 Series | HARTING 09457001175 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$141.6600 / $155.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$133.4500 | Buy Now |
DISTI #
HRT09457001175
|
Heilind Electronics | HAN 3A METAL RJ45 TO RJ45 CABL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457001175
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457001175
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |