-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09457001185-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 24.61' Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.9700 | Buy Now |
DISTI #
617-09457001185
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CABLE AWG 22/7 STRA. IP20/3A 7 50M RoHS: Compliant | 0 |
|
$106.9200 | Order Now |
DISTI #
70730502
|
RS | RJI Cable AWG 22/7, stra. IP20/3A, 7,50m | HARTING 09457001185 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$117.3100 / $157.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$88.1300 | Buy Now |
DISTI #
HRT09457001185
|
Heilind Electronics | HAN 3A METAL RJ45 TO RJ45 CABL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457001185
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457001185
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |