-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0195
|
Newark | M12 D-Code Overmolded Cable Assembly, Straight Male To Rj45 Cat5, 4Xawg22/7, Pvc Black Outdoor, 15M |Harting 09457005074 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.3200 / $153.1000 | Buy Now |
DISTI #
09457005074-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.5840 | Buy Now |
DISTI #
617-09457005074
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 D-code Overmolded Cable Assembly, straight male to RJ45 Cat5, 4xAWG22/7, PVC black outdoor, 15m RoHS: Compliant | 0 |
|
$143.5800 | Order Now |
DISTI #
70730530
|
RS | Modular Cable Assembly, 15.00 m, 4 Conductors, Circular Connectors M12 Series | HARTING 09457005074 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$157.5500 / $211.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$118.3600 | Buy Now |
DISTI #
HRT09457005074
|
Heilind Electronics | M12 D-CODE OVERMOLDED CABLE AS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457005074
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457005074
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |