-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4500
|
Newark | Han 3A Metal Rj45 Cat6A Cable Assembly, Double Ended, 4X2Xawg26/7 Pvc Yellow, 3.0M |Harting 09457151525 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.5200 / $131.0100 | Buy Now |
DISTI #
1195-7717-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 9.84' Min Qty: 1 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.8650 / $133.8900 | Buy Now |
DISTI #
617-09457151525
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL 8XAWG28/7 CLASS E IP67 3M RoHS: Compliant | 9 |
|
$122.8600 / $133.8800 | Buy Now |
DISTI #
70730405
|
RS | RJI Kabel 8xAWG26/7, Class E, IP67, 3m | HARTING 09457151525 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$134.8100 / $180.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$101.2800 | Buy Now |
DISTI #
HRT09457151525
|
Heilind Electronics | HAN 3A METAL RJ45 CAT6A CABLE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457151525
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457151525
HARTING Technology Group
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |