Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Han 3A Plastic Rj45 Hybrid Cable Assembly - Double Ended Cat6 Rj45 + 4 Power, Pur, 5.0M |Harting 09457251507
RoHS:
Not Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
10
$161.6500
-
25
$156.8400
-
50
$145.3000
-
100
$137.6000
|
$137.6000 / $161.6500
|
Buy Now
|
|
|
DigiKey
|
CBL RJ45 PLG/PWR 8SIG/4PWR 16.4'
Min Qty:
10
Lead time:
11 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$157.1220
|
Buy Now
|
|
|
Mouser Electronics
|
Ethernet Cables / Networking Cables Han 3A Plastic RJ45 Hybrid Cable Assembly - double ended Cat6 RJ45 + 4 power, PUR, 5.0m
|
0
|
|
$151.6000
|
Order Now
|
|
|
RS
|
RJI CordIP67 Hybr.,CAT6 2xHan3A, out.,5m | HARTING 09457251507
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
10 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$223.0600
-
50
$204.4700
-
1,000
$192.4400
-
5,000
$178.4400
-
10,000
$166.3500
|
$166.3500 / $223.0600
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10
Package Multiple:
10
Lead time:
11 Weeks
|
0
|
|
$124.9700
|
Buy Now
|
|
|
Heilind Electronics
|
HAN 3A PLASTIC RJ45 HYBRID CAB
|
Americas - 0 in Stock
|
|
|
Buy Now
|
Want to compare parts?
-
09457251507
HARTING Technology Group
VS
-