Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Han 3A Marine Rj45 Hybrid Cable Assembly - Double Ended Cat6 Rj45 + 4 Power, Pur, 5.0M |Harting 09457251537
RoHS:
Not Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
10
$170.3200
-
25
$164.2800
|
$164.2800 / $170.3200
|
Buy Now
|
|
|
DigiKey
|
CBL RJ45 PLG/PWR 8SIG/4PWR 16.4'
Min Qty:
10
Lead time:
57 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$192.6790
|
Buy Now
|
|
|
Mouser Electronics
|
Ethernet Cables / Networking Cables Han 3A Marine RJ45 Hybrid Cable Assembly - double ended Cat6 RJ45 + 4 power, PUR, 5.0m
|
0
|
|
$169.5700
|
Order Now
|
|
|
RS
|
Network Cable, Wt 1001.00 g, Cable Lng 5.00 m, RJ45 Series | HARTING 09457251537
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
22 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$280.0100
-
50
$256.6800
-
1,000
$241.5800
-
5,000
$224.0100
-
10,000
$208.8200
|
$208.8200 / $280.0100
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10
Package Multiple:
10
|
0
|
|
$156.8800
|
Buy Now
|
|
|
Heilind Electronics
|
|
Americas - 0 in Stock
|
-
10
$188.7344
-
50
$185.8308
|
$185.8308 / $188.7344
|
Buy Now
|
Want to compare parts?
-
09457251537
HARTING Technology Group
VS
-