-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09457711132-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 42.65' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.7160 | Buy Now |
DISTI #
617-09457711132
|
Mouser Electronics | Ethernet Cables / Networking Cables FIELDPATCHK AWG22/7 2XIP20 13M FLEX RoHS: Compliant | 0 |
|
$83.2000 / $83.2200 | Order Now |
DISTI #
70730777
|
RS | Industrial Cable Assembly, Wt 921.00 g, RJ45 Series | HARTING 09457711132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 9 |
|
$85.8100 / $92.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$65.9000 | Buy Now |
DISTI #
HRT09457711132
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5 OVERMO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457711132
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457711132
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |