Part Details for 09459711132 by HARTING Technology Group
Overview of 09459711132 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09459711132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1682
|
Newark | Rj Industrial Rj45 Cat5E Patch Cable, Pur/Lszh Black, Halogen Free, 10.0M |Harting 09459711132 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6700 / $40.7800 | Buy Now |
DISTI #
1195-4866-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 32.81' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$23.7581 / $32.0800 | Buy Now |
DISTI #
617-09-45-971-1132
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT5 IP20 PATCH CABL BLACK SHEATH 10.0m RoHS: Compliant | 0 |
|
$23.7500 / $31.6600 | Order Now |
DISTI #
70325039
|
RS | RJ Industrial RJ45 Cat5e Patch Cable, PUR/LSZH Black, halogen free, 10.0m | HARTING 09459711132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$28.9000 / $32.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$22.3000 | Buy Now |
DISTI #
HRT09459711132
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5E | Americas - 0 in Stock |
|
$25.3333 / $34.3400 | Buy Now |