There are no models available for this part yet.
Overview of 09459711145 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 09459711145 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86R5346
|
Newark | Rj Industrial Rj45 Cat5E Patch Cable, Pur/Lszh Black, Halogen Free, 5.0M (Crossover) |Harting 09459711145 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 / $19.1300 | Buy Now | |
DISTI #
1195-3564-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$15.1080 / $31.0700 | Buy Now | |
DISTI #
617-09459711145
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45 8P ML BLK CBL 5M CROSSOVR RoHS: Compliant | 8 |
|
$15.0000 / $23.5900 | Buy Now | |
DISTI #
70730889
|
RS | Network Cable | HARTING 09459711145 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$18.0600 / $20.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks | 0 |
|
$14.2000 | Buy Now | ||
DISTI #
HRT09459711145
|
Heilind Electronics | RJ45 CAT5 8P MA BK CABLE, | Americas - 0 in Stock |
|
$14.2344 / $18.2167 | Buy Now | |
DISTI #
09459711145
|
TTI | Ethernet Cables / Networking Cables RJ45 8P ML BLK CBL 5M CROSSOVR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.1400 / $15.3600 | Buy Now | |
Powell Electronics | RJ45 CAT5 8P MA BK CABLE, 5M(CROSSOVER) Min Qty: 1 | 10 |
|
$45.5500 / $78.0700 | Buy Now |
CAD Models for 09459711145 by HARTING Technology Group
Part Data Attributes for 09459711145 by HARTING Technology Group
09459711145
HARTING Technology Group
|
|
---|---|
Samacsys Manufacturer
|
HARTING
|
Want to compare parts?
-
09459711145HARTING Technology GroupVS
-