-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09461453420 by HARTING Technology Group is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1656
|
Newark | Power Conn, Plug, 3Pos, 2Row, Cable, No. Of Contacts:3Contacts, Product Range:Pushpull Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:- Rohs Compliant: Yes |Harting 09461453420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5300 / $22.3600 | Buy Now |
DISTI #
71121009
|
RS | PushPull V4 2.0 Pwr 2/0 Hood Plastic M with 1.5mm2 crimp term | HARTING 09461453420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 393 |
|
$15.2000 / $19.7500 | Buy Now |
DISTI #
HRT09461453420
|
Heilind Electronics | PP V4 PWR PLG,250V16A,2 CONT 16-14AWG,W/CRMP TRM,3P | Americas - 0 in Stock872 On Order |
|
$13.4444 / $16.9400 | Buy Now |
DISTI #
09461453420
|
TME | HARTING connector HPP V4 Power plug 250V/16A 3p Min Qty: 1 | 0 |
|
$12.6700 / $14.1900 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors PP V4 2 Power 2 Hood Male 1.5mm2 crimp | 50 |
|
$82.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09461453420
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09461453420
HARTING Technology Group
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 09461453420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09461453420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0015976021 | Molex | $0.3424 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | 09461453420 vs 0015976021 |
178125-6 | TE Connectivity | Check for Price | U/POWER PLUG HSG 2P 7.29 | 09461453420 vs 178125-6 |