Part Details for 09464 by Molex
Overview of 09464 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647894755E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 64 ways, Class II, Tail Length: 4.20mm | |
86094648813755V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 64 ways, Class II, Tail Length: 3mm | |
86094648813785V1LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Solder-to-Board Style R 64 ways, Mil - Class, Tail Length: 3mm |
Price & Stock for 09464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T9143
|
Newark | 3290 W/(3) 5361Dw & (1) 4748 |Molex 09464 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,191.5100 / $1,283.1700 | Buy Now |