-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5455
|
Newark | Rji Ip20 Stra.+Ang.180,22/1, 3M, solid |Harting 09470502005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8900 / $52.4900 | Buy Now |
DISTI #
09470502005-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 9.84' Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2520 | Buy Now |
DISTI #
617-09470502005
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI IP20 ANG180 22/7 3M SOL STRANDED RoHS: Compliant | 0 |
|
$47.1900 / $51.4900 | Order Now |
DISTI #
70731033
|
RS | Network Cable, Wt 1.00 g, Cable Lng 3.00 m, RJ45 Series | HARTING 09470502005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.8500 / $69.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$38.9500 | Buy Now |
DISTI #
HRT09470502005
|
Heilind Electronics | RJI IP20 STRA.ANG.180,2213MSOL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09470502005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09470502005
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |