-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0348
|
Newark | Rji Ip20/ 90 Gew.180 /0 22/7, 10 M, stran |Harting 09470506034 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4600 / $65.1500 | Buy Now |
DISTI #
09470506034-ND
|
DigiKey | CABLE MOD 6P4C RA PLG-PLG 32.81' Min Qty: 10 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1020 | Buy Now |
DISTI #
617-09470506034
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI IP20/ 90 gew.180 /0 22/7, 10 m, stran RoHS: Compliant | 0 |
|
$63.0700 / $66.5800 | Order Now |
DISTI #
70731056
|
RS | Network Cable, Wt 615.00 g, Cable Lng 10.00 m, RJ45 Series | HARTING 09470506034 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$67.0400 / $89.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$50.3700 | Buy Now |
DISTI #
HRT09470506034
|
Heilind Electronics | RJI IP20 90 GEW.180022710 MSTR | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09470506034
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09470506034
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |