Part Details for 09471111005 by HARTING Technology Group
Overview of 09471111005 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09471111005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7720
|
Newark | Rj Industrial Rj45 Cat5E Patch Cable, 4X2Xawg 26/19, Pur Yellow, 3.0M |Harting 09471111005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4100 / $54.5200 | Buy Now |
DISTI #
09471111005-ND
|
DigiKey | RJ INDUSTRIAL CABLE ASSEMBLY Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.6400 | Buy Now |
DISTI #
617-09471111005
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat5 Patch Cable, 4x2xAWG 26/17, PUR yellow, 3.0m | 0 |
|
$51.1200 / $55.7100 | Order Now |
DISTI #
70731099
|
RS | RJ Industrial RJ45 Cat5 Patch Cable, 4x2xAWG 26/17, PUR yellow, 3.0m | HARTING 09471111005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.1000 / $75.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$42.1500 | Buy Now |
DISTI #
HRT09471111005
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5E PATCH | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09471111005
09471111005 CAD Models
09471111005 Part Data Attributes
|
09471111005
HARTING Technology Group
Buy Now
|
Compare Parts:
09471111005
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |