Part Details for 09471117005 by HARTING Technology Group
Overview of 09471117005 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 09471117005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0379
|
Newark | Harting Pushpull V4 V2.0 Rj45 Cat5E Cable Assembly - Pp Rj45 To Rj45, Pur Yellow (Awg 26/19), 20.0M |Harting 09471117005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.2300 / $241.8400 | Buy Now |
DISTI #
09471117005-ND
|
DigiKey | RJI CORD 8XAWG22/19TRAIPUR PPI Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$325.1500 | Buy Now |
DISTI #
617-09471117005
|
Mouser Electronics | Sensor Cables / Actuator Cables RJI cord 8xAWG22/19trai.PUR,PP+IP20, 20m | 0 |
|
$247.5400 / $247.5500 | Order Now |
DISTI #
70731100
|
RS | Network Cable | HARTING 09471117005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$282.4800 / $378.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$212.2100 | Buy Now |
DISTI #
HRT09471117005
|
Heilind Electronics | HARTING PUSHPULL V4 V2.0 RJ45 | Americas - 0 in Stock |
|
Buy Now |