-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5491
|
Newark | M12 D-Code Overmolded Cable Assembly, Straight Male To Straight Male, 4Xawg22/7, Pvc Black Outdoor, 3.0M |Harting 09472222005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7400 / $94.8600 | Buy Now |
DISTI #
1195-2270-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 9.84' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
9 In Stock |
|
$65.4986 / $108.8000 | Buy Now |
DISTI #
617-09472222005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12CORD 4XAWG22/7 OUTD 2XM12GEW 3M RJI RoHS: Compliant | 0 |
|
$65.4900 / $82.4600 | Order Now |
DISTI #
70731128
|
RS | Modular Cable Assembly, 3.00 m, 4 Conductors, Circular Connectors M12 Series | HARTING 09472222005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$97.6100 / $130.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$73.3300 | Buy Now |
DISTI #
HRT09472222005
|
Heilind Electronics | M12 D-CODE OVERMOLDED CABLE AS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09472222005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09472222005
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |