There are no models available for this part yet.
Overview of 09472222022093 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 09472222022093 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK4914
|
Newark | M12 D-Code St/St M/M Rail 11M |Harting 09472222022093 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.6400 / $244.4700 | Buy Now | |
DISTI #
1195-09472222022093-ND
|
DigiKey | M12 D-CODE ST/ST M/M RAIL 11M Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.2880 | Buy Now | |
DISTI #
617-09472222022093
|
Mouser Electronics | Harting M12 D-code st/st m/m Rail 11m | 0 |
|
$134.0700 / $144.2500 | Order Now | |
DISTI #
HRT09472222022093
|
Heilind Electronics | M12 D-CODE STST MM RAIL 11M | Americas - 0 in Stock |
|
Buy Now |