-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-09473434102-ND
|
DigiKey | RJ INDUSTRIAL RJ45 DUALBOOT PATC Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.9480 | Buy Now |
DISTI #
617-09473434102
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, 4x22/7AWG PUR green, 10m RoHS: Compliant | 0 |
|
$125.7100 / $131.6200 | Order Now |
DISTI #
70731167
|
RS | RJI CAB 4X22/7,IP20 trai 2xRJI MULTI 10m | HARTING 09473434102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$131.0800 / $175.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$98.4700 | Buy Now |
DISTI #
HRT09473434102
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
$110.0313 / $120.3493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09473434102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09473434102
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |