-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7732
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, 4X22/7Awg, Pvc Outdoor Black, 5.0M |Harting 09473434124 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4100 / $56.8700 | Buy Now |
DISTI #
1195-09473434124-ND
|
DigiKey | RJ INDUSTRIAL RJ45 DUALBOOT PATC Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.9150 | Buy Now |
DISTI #
617-09473434124
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, 4x22/7AWG PVC Outdoor black, 5.0m RoHS: Compliant | 0 |
|
$53.2300 / $58.7600 | Order Now |
DISTI #
70731172
|
RS | Network Cable, Wt 393.00 g, Cable Lng 5.00 m, RJ45 Series | HARTING 09473434124 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5200 / $78.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks | 0 |
|
$43.9700 | Buy Now |
DISTI #
HRT09473434124
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09473434124
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09473434124
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |